Finder 4C Series Interface Relay Module, DIN Rail Mount, 24V ac Coil, SPDT, 1-Pole
- RS Stock No.:
- 123-2825
- Mfr. Part No.:
- 4C.P1.8.024.0060SPA
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-2825
- Mfr. Part No.:
- 4C.P1.8.024.0060SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Terminal Type | Push In | |
| Depth | 66.8mm | |
| Height | 95.5mm | |
| Length | 15.8mm | |
| Series | 4C Series | |
| Contact Material | Silver Alloy | |
| Input Current | 45mA | |
| Operating Temperature Range | -40 → +50°C | |
| Input Resistance | 320Ω | |
| Turn On Time | 15 (AC) ms, 15 (DC) ms | |
| Dimensions | 15.8 x 66.8 x 95.5mm | |
| Priced to Clear | Yes | |
| Special Features | AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard | |
| Turn Off Time | 12 (DC) ms, 5 (AC) ms | |
| Standards Met | CE, CSA, CULus, EAC, GOST, IMQ, VDE | |
| Relay Switching Classification | General Purpose Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Terminal Type Push In | ||
Depth 66.8mm | ||
Height 95.5mm | ||
Length 15.8mm | ||
Series 4C Series | ||
Contact Material Silver Alloy | ||
Input Current 45mA | ||
Operating Temperature Range -40 → +50°C | ||
Input Resistance 320Ω | ||
Turn On Time 15 (AC) ms, 15 (DC) ms | ||
Dimensions 15.8 x 66.8 x 95.5mm | ||
Priced to Clear Yes | ||
Special Features AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard | ||
Turn Off Time 12 (DC) ms, 5 (AC) ms | ||
Standards Met CE, CSA, CULus, EAC, GOST, IMQ, VDE | ||
Relay Switching Classification General Purpose Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- IT
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE


