i-Autoc KSMA Series Solid State Relay, DIN Rail Mount, 6V dc Coil
- RS Stock No.:
- 102-5535
- Mfr. Part No.:
- KSMA240D2-5D
- Brand:
- i-Autoc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5535
- Mfr. Part No.:
- KSMA240D2-5D
- Brand:
- i-Autoc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Coil Voltage | 6V dc | |
| Mounting Type | DIN Rail | |
| Terminal Type | PCB Pin | |
| Depth | 75.6mm | |
| Height | 89mm | |
| Length | 6.2mm | |
| Series | KSMA | |
| Input Current | 25mA | |
| Turn Off Time | 1 (+1/2 cycle)ms | |
| Dimensions | 6.2 x 75.6 x 89mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CE | |
| Special Features | COMS Drive Compatible, Optoelectronic Isolation, TTL | |
| Operating Temperature Range | -30 → +80°C | |
| Turn On Time | 1 (+1/2 cycle)ms | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Coil Voltage 6V dc | ||
Mounting Type DIN Rail | ||
Terminal Type PCB Pin | ||
Depth 75.6mm | ||
Height 89mm | ||
Length 6.2mm | ||
Series KSMA | ||
Input Current 25mA | ||
Turn Off Time 1 (+1/2 cycle)ms | ||
Dimensions 6.2 x 75.6 x 89mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE | ||
Special Features COMS Drive Compatible, Optoelectronic Isolation, TTL | ||
Operating Temperature Range -30 → +80°C | ||
Turn On Time 1 (+1/2 cycle)ms | ||
- COO (Country of Origin):
- CN
KSMA Series Single Phase SSR
PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc KSMA series single phase AC output PCB mount solid state relay. KSMA relays have various control voltage options available with a load current at 1A or 2A. Suitable for high density PCB mounted or PLC control applications.
I-Autoc PCB Mounting SSR
