Finder 38 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole, 8A Load
- RS Stock No.:
- 153-062
- Mfr. Part No.:
- 38.52.7.012.0050
- Brand:
- Finder
Subtotal (1 unit)*
£26.05
(exc. VAT)
£31.26
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 43 unit(s) shipping from 23 February 2026
- Plus 7 unit(s) shipping from 23 February 2026
- Plus 50 unit(s) shipping from 27 March 2026
Units | Per unit |
|---|---|
| 1 - 4 | £26.05 |
| 5 - 9 | £25.27 |
| 10 + | £24.16 |
*price indicative
- RS Stock No.:
- 153-062
- Mfr. Part No.:
- 38.52.7.012.0050
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | 38 Series | |
| Number of Poles | 2 | |
| Load Current Rating | 8A | |
| Maximum Input Voltage | 125V ac | |
| Load Voltage Rating | 12V dc | |
| Minimum Input Voltage | 110V ac | |
| Terminal Type | Screw | |
| Switching Voltage | 250 → 400V | |
| Depth | 77.1mm | |
| Height | 89.7mm | |
| Length | 14mm | |
| Contact Material | Silver Alloy | |
| Input Current | 41mA | |
| Dimensions | 89.7 x 14 x 77.1mm | |
| Input Resistance | 292.68Ω | |
| Turn On Time | 8ms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Life | 60000 Cycles | |
| Operating Temperature Range | -40 → +70°C | |
| Turn Off Time | 10ms | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series 38 Series | ||
Number of Poles 2 | ||
Load Current Rating 8A | ||
Maximum Input Voltage 125V ac | ||
Load Voltage Rating 12V dc | ||
Minimum Input Voltage 110V ac | ||
Terminal Type Screw | ||
Switching Voltage 250 → 400V | ||
Depth 77.1mm | ||
Height 89.7mm | ||
Length 14mm | ||
Contact Material Silver Alloy | ||
Input Current 41mA | ||
Dimensions 89.7 x 14 x 77.1mm | ||
Input Resistance 292.68Ω | ||
Turn On Time 8ms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Life 60000 Cycles | ||
Operating Temperature Range -40 → +70°C | ||
Turn Off Time 10ms | ||
- COO (Country of Origin):
- IT
Finder 38 Series Interface Relay, 12V DC Coil Voltage, 8A Load Current Rating - 38.52.7.012.0050
Features & Benefits
• Instant relay ejection with a plastic retaining clip facilitates quick servicing
• Suitable for DIN rail mounting, ensuring easy integration in control panels
• Load current rating of 8A supports a wide range of applications
• Integral coil indication and protection circuit improve operational safety
Applications
• Suitable for programmable logic controllers (PLCs)
• Employed in packaging and bottling machinery
• Applicable in labelling and vending machines
• Utilised in electrical distribution panels
What is the maximum load voltage this relay can handle?
How does the internal coil protection benefit operational safety?
Can this relay be used in extreme temperature environments?
What are the dimensions of this relay, and how does it fit into existing systems?
What distinguishes this relay in terms of service efficiency?
Related links
- Finder 38 Series Interface Relay Module 12V ac/dc Coil 2-Pole, 8/15A Load
- Finder 38 Series Interface Relay 12V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay Module 24V ac/dc Coil 2-Pole, 8/15A Load
- Finder 38 Series Interface Relay Module 125V ac/dc Coil 2-Pole, 8/15A Load
- Finder 38 Series Interface Relay 230V ac/dc Coil 2-Pole
- Finder 38 Series Interface Relay 24V dc Coil 2-Pole
- Finder 38 Series Interface Relay 24V ac/dc Coil 2-Pole
- Hongfa Europe GMBH 2RM Series Interface Relay 12V dc Coil 2-Pole, 8A Load


