Cypress Semiconductor, Evaluation Kit , CY29412 for Evaluate the CY29412 High Performance Programmable Oscillator -
- RS Stock No.:
- 196-4360
- Mfr. Part No.:
- CY3676
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 196-4360
- Mfr. Part No.:
- CY3676
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The CY3676 Evaluation Kit (EVK) is built to evaluate the CY29412 High Performance Programmable Oscillator.
Generating any frequency between 15MHz and 2100MHz for Differential Outputs
Configurable output standards such as LVPECL, HCSL, CML and LVDS
Class leading RMS phase jitter of 110fs
Voltage Controlled Crystal Oscillator (VCXO)
Configurable output standards such as LVPECL, HCSL, CML and LVDS
Class leading RMS phase jitter of 110fs
Voltage Controlled Crystal Oscillator (VCXO)
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | Evaluate the CY29412 High Performance Programmable Oscillator |
Featured Device | CY29412 |
Kit Name | Evaluation Kit |