- RS Stock No.:
- 174-5624
- Mfr. Part No.:
- MIKROE-2672
- Brand:
- MikroElektronika
5 In stock - FREE next working day delivery available
Added
Price Each
£18.61
(exc. VAT)
£22.33
(inc. VAT)
Units | Per unit |
1 - 4 | £18.61 |
5 - 9 | £18.12 |
10 - 24 | £17.65 |
25 + | £17.21 |
- RS Stock No.:
- 174-5624
- Mfr. Part No.:
- MIKROE-2672
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika DALI 2 Click board
The MikroElektronika DALI 2 click board is a simple and reliable interface to DALI and DALI 2 communication bus, making it possible to dive into the world of intelligent lighting. The DALI network is an international standardized protocol for intelligent digital lighting control, which enables implementation of robust, scalable and flexible lighting networks. This DALI network comes with a controller and one or more slave devices which include LED drivers, dimmers and ballasts equipped with DALI interfaces. It can be used to develop applications for controlling other slave nodes of the DALI network or to develop slave node applications that would respond to the commands sent by the master control unit.
Features and Benefits
• GPIO interface
• Operating supply voltage ranges between 3.3V or 5V
• Operating supply voltage ranges between 3.3V or 5V
Specifications
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Featured Device | DALI 2 |
Kit Name | DALI 2 Click |
- RS Stock No.:
- 174-5624
- Mfr. Part No.:
- MIKROE-2672
- Brand:
- MikroElektronika
Related links
- MikroElektronika GPS Click LEA-6S GPS mikroBus Click Board MIKROE-1032
- MikroElektronika GPS3 click L80 GPS GPS mikroBus Click Board MIKROE-1714
- MikroElektronika BBC micro:bit MikroBUS Click Board MIKROE-2994
- MikroElektronika EEPROM 4 Click AT25M02 mikroBus Click Board MIKROE-2536
- MikroElektronika I2C MUX 2 Click TCA9545A mikroBus Click Board for...
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS (GNSS) Mobile...
- MikroElektronika EnOcean 2 Click TCM 515Z RF Transceiver mikroBus...
- MikroElektronika Shuttle Click mikroBus Click Board MIKROE-2880