FTDI Chip FT234XD Development Kit LC234X
- RS Stock No.:
- 150-1562
- Mfr. Part No.:
- LC234X
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 bag of 1 unit)*
£6.18
(exc. VAT)
£7.42
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | £6.18 |
| 5 - 9 | £5.87 |
| 10 + | £5.69 |
*price indicative
- RS Stock No.:
- 150-1562
- Mfr. Part No.:
- LC234X
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Development Kit | |
| Featured Device | FT234XD | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Development Kit | ||
Featured Device FT234XD | ||
The LC234X module provides a low cost USB to UART bridge using the FT234XD IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable interface. The LC234X features the 4 UART signals (RXD, TXD, RTS, CTS) and like the LC231X, the option to output 5V power to external hardware. The interface IO levels may be set to either 3.3V or 5V by an on-board jumper – no soldering / de-soldering required. In 5V mode, outputs are rail to rail for maximum reliability.
Configurable IO voltage interface
USB 2.0 full speed
Provides a full modem control interface
Supported baud rates: 300 bps to 3 Mbps
Provides two I/O header options
-40oC to +85oC operational temperature range
Full RoHS compliance
USB 2.0 full speed
Provides a full modem control interface
Supported baud rates: 300 bps to 3 Mbps
Provides two I/O header options
-40oC to +85oC operational temperature range
Full RoHS compliance
