Analog Devices, Evaluation Board Evaluation Board for ADM3065E for UG-1000 - EVAL-ADM3066EEBZ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy evaluation of the ADM3066E 50 Mbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals.

Easy evaluation of ADM3066E 50 Mbps RS-485 transceiver
Board layouts for standard half duplex RS-485 footprints
Power/ground connections through screw terminal block
3.0 V to 5.5 V operating voltage range on VCC
1.62 V to 5.5 V VIO logic supply
IEC ESD protection on the RS-485 A and B bus pins
±12 kV contact discharge and ±12 kV air gap discharge
Screw terminal blocks for logic input/output and RS-485 signals
Jumper-selectable enable/disable for RE and DE
Test points for measuring all signals
Resistors and footprints for termination and biasing networks

Specifications
Attribute Value
Kit Classification Evaluation Board
For Use With UG-1000
Featured Device ADM3065E
Kit Name Evaluation Board
Available to back order for despatch 07/05/2020
Price Each
£ 49.90
(exc. VAT)
£ 59.88
(inc. VAT)
Units
Per unit
1 - 1
£49.90
2 +
£48.65
Related Products
Three evaluation Board from Analog Devices designed to ...
Description:
Three evaluation Board from Analog Devices designed to allow assessment of the AD4000 series of low-power precision analogue-to-digital converters (ADCs). The boards feature differential or pseudo-differential 2 MSPS SAR ADCs and can be configured for single-ended inputs. A precision buffered 5V bandgap reference, a common-mode buffer, two op amps and ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The isolated analogue signal is recovered with a fourth-order active filter ...
A fully featured Evaluation Board for the ADCMP603, ...
Description:
A fully featured Evaluation Board for the ADCMP603, a Rail-to-Rail, Very Fast, 2.5V to 5.5V, Single-Supply TTL/CMOS Comparator. Low glitch CMOS-/TTL-compatible output stage Complementary outputs3.5ns propagation delay12mW at 3.3VShutdown pin Single-pin control for programmable hysteresis and latch.
The ADALM1000 module is an easy to use ...
Description:
The ADALM1000 module is an easy to use active learning tool that illustrates the relationships between current, voltage, impedance (resistance, inductance, and capacitance), introducing the fundamentals of electrical engineering. The ADALM1000 augments learning with a personal portable lab when used with a laptop or tablet computer. Pixelpulse application software provides ...