- RS Stock No.:
- 136-0805
- Mfr. Part No.:
- MIKROE-2227
- Brand:
- MikroElektronika
8 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.41
(exc. VAT)
£16.09
(inc. VAT)
Units | Per unit |
1 - 4 | £13.41 |
5 - 9 | £13.05 |
10 - 24 | £12.72 |
25 + | £12.40 |
- RS Stock No.:
- 136-0805
- Mfr. Part No.:
- MIKROE-2227
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
MCP2003B click mikroBUS™
MCP2003B click is a mikroBUS add-on board to enable a physical interface to automotive and industrial LIN systems.
LIN Bus Specifications Revision 2.2, SAE J2602 and ISO 17987
20 k Baud maximum transfer data rates
Up to 15 slave devices can be connected to a single master
UART interface (RXD, TXD) on mikroBUS socket and on the edges of the board
VREN output pin is low only on Power-Down mode
WAKE input pin enters the device in to the Ready mode
Extra pins for LWAKE, CS on the edges of the board
3.3 V power supply on mikroBUS socket
20 k Baud maximum transfer data rates
Up to 15 slave devices can be connected to a single master
UART interface (RXD, TXD) on mikroBUS socket and on the edges of the board
VREN output pin is low only on Power-Down mode
WAKE input pin enters the device in to the Ready mode
Extra pins for LWAKE, CS on the edges of the board
3.3 V power supply on mikroBUS socket
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Interface Boards
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | MikroBUS |
Featured Device | MCP2003B |
Kit Name | MCP2003B click |
Related links
- MikroElektronika I2C Isolator Click ISO1540 Development Kit for...
- MikroElektronika MCP2542 click MCP2542WFD Development Kit for...
- MikroElektronika Expand 2 click MCP23017 Development Kit for...
- MikroElektronika FTDI click FT2232H Development Kit for MikroBUS...
- MikroElektronika IrDA2 click MCP2120, TFDU4101 Development Kit for...
- MikroElektronika USB 12C click MCP2221 Development Kit for...
- MikroElektronika MCP25625 click MCP25625 Development Kit for...
- MikroElektronika ATA663211 click ATA663211 Development Kit for...