MikroElektronika Expand 2 Click MCP23017 Development Kit for MikroBus MIKROE-1838

Bulk discount available

Subtotal (1 unit)*

£9.89

(exc. VAT)

£11.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.89
5 - 9£9.39
10 +£8.90

*price indicative

RS Stock No.:
136-0716
Distrelec Article No.:
301-54-943
Mfr. Part No.:
MIKROE-1838
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

For Use With

MikroBus

Featured Device

MCP23017

Kit Name

Expand 2 Click

Standards/Approvals

WEE, RoHS, CE

Expand 2 click mikroBUS™


EXPAND 2 click is a mikroBUS add-on board for extending the number of Input/Output ports. It features the Microchip MCP23017, a 16-bit I/O Expander with high-speed I²C serial interface. Three jumpers allow you to configure the board hardware binary address. Up to eight EXPAND 2 click boards can be connect on the same bus interface.

16 GPIO divided into two 8-bit register ports (PA and PB)

3.3 V or 5 V power supply on mikroBUS socket

Dimensions 57.15 x 25.4 mm

Click mikroBUS™ Interface Boards


Note

Click board comes with the header strips soldered.

Related links