Analog Devices ADUM163N Evaluation Kit for Digital Isolator EVAL-ADUM163N0EBZ
- RS Stock No.:
- 135-1008
- Mfr. Part No.:
- EVAL-ADUM163N0EBZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1008
- Mfr. Part No.:
- EVAL-ADUM163N0EBZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Kit Classification | Evaluation Kit | |
| For Use With | Digital Isolator | |
| Featured Device | ADUM163N | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Kit Classification Evaluation Kit | ||
For Use With Digital Isolator | ||
Featured Device ADUM163N | ||
- COO (Country of Origin):
- TW
ADuM163N, Six Channel Standard Data Isolators Evaluation Board
The EVAL-ADUM163N0EBZ supports a 6-channel iCoupler standard data isolator in a 16-lead SOIC package.
The ADuM163N, in the middle of the board is a robust 3 kVrms Six Channel Digital Isolator with Fail-
Safe and 3 Reverse Channels. Signal sources can be conducted to the board through header pins. The
printed circuit board supports edge-mounted SMA coaxial cable connectors.
Screw terminal blocks on the board provide power connections
Header positions for compatibility with active probes
Header positions for compatibility with active probes
Note
SMA coaxial connectors are sold separately.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
