FTDI Chip VNC1L Interface Board for USB Flash disk 12 MHz VDRIVE2
- RS Stock No.:
- 429-296
- Distrelec Article No.:
- 303-99-433
- Mfr. Part No.:
- VDRIVE2
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£22.80
(exc. VAT)
£27.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 492 unit(s) shipping from 18 March 2026
- Plus 100 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.80 |
| 10 + | £22.12 |
*price indicative
- RS Stock No.:
- 429-296
- Distrelec Article No.:
- 303-99-433
- Mfr. Part No.:
- VDRIVE2
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Interface Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | USB Flash disk | |
| Featured Device | VNC1L | |
| Maximum Frequency | 12MHz | |
| Interface Type | SPI, UART | |
| Standards/Approvals | RoHS complaint, Pb-Free | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Interface Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With USB Flash disk | ||
Featured Device VNC1L | ||
Maximum Frequency 12MHz | ||
Interface Type SPI, UART | ||
Standards/Approvals RoHS complaint, Pb-Free | ||
FTDI Chip USB Interface Board
The FTDI chip USB interface board is possibly the easiest solution for adding a USB flash drive interface to an existing product. The module features a USB connector interface connected to the VNC1L USB Host controller. The module provides a simple 4-signal interface supporting easy connectivity to an external device via UART or SPI. The connector interface also features 5V and ground connections. It is ideal for evaluation and development of VNC1L designs.
Features and Benefits
8-pin connector with 2mmpitch
8-way header interconnect cable provided
Enclosure with snap in place clips allows for easy front panel mounting
Jumper selectable UART or SPI interfaces
Program or update firmware via USB Flash disk or via UART interface
Traffic indicator LED
USB A type socket to connect USB flash disk
Uses Vinculum VDAP firmware and command set
Applications
Communication
Embedded system
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- FTDI Chip USB-to-Audio Interface Board VMUSIC2
- FTDI Chip Type B FT232RQ Evaluation Module UB232R
- FTDI Chip for FTDI VDRIVE2 or VMUSIC2 Modules TTL-234X-5V-WE
- FTDI Chip for VDRIVE2 or VMUSIC2 Modules TTL-234X-3V3-WE
- FTDI Chip for VDRIVE2 or VMUSIC2 Modules TTL-234X-3V3
- FTDI Chip for VDRIVE2 or VMUSIC2 Modules TTL-234X-5V
- FTDI Chip for VDRIVE2 or VMUSIC2 Modules TTL-234X-5V-AJ
- FTDI Chip FT232RL Development Board UM232R
