Switchcraft USB Type A to Female to USB B Adapter

Bulk discount available

Subtotal (1 unit)*

£24.47

(exc. VAT)

£29.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£24.47
10 - 24£23.79
25 - 49£23.15
50 +£22.54

*price indicative

RS Stock No.:
665-9617
Mfr. Part No.:
EHUSBABXPKG
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

Adapter

Connector Type A

USB Type A

Connector Gender A

Female

Connector Type B

USB B

Standards/Approvals

RoHS

COO (Country of Origin):
US

EH Broadcast Series Panel Mount Connectors


Standard XLR housing

Single panel cut-out allows the end user to mount multiple formats

For systems integration, pro audio, A/V and data

Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill

Related links