Switchcraft USB Type A to Female to USB B Female Adapter
- RS Stock No.:
- 665-9611
- Mfr. Part No.:
- EHUSBBAXPKG
- Brand:
- Switchcraft
Subtotal (1 unit)*
£24.47
(exc. VAT)
£29.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 139 unit(s) shipping from 16 March 2026
- Plus 39 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.47 |
*price indicative
- RS Stock No.:
- 665-9611
- Mfr. Part No.:
- EHUSBBAXPKG
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Product Type | Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Connector Type B | USB B | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Product Type Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Connector Type B USB B | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Related links
- RS PRO USB A Female to USB B Female Adapter
- RS PRO USB A Male to USB B Female Adapter
- RS PRO USB USB A Male to USB B Female Interface Adapter
- Exsys Terminal Block USB B Female Female Interface Adapter
- RS PRO Micro USB B Female to USB C Male Adapter
- Switchcraft USB A Female to USB B Adapter
- RS PRO USB A Female to USB B Male Adapter
- Exsys USB B Female Female to USB B Female Female Interface Adapter
