StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Converter Cable

Subtotal (1 unit)*

£44.04

(exc. VAT)

£52.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.04

*price indicative

RS Stock No.:
123-8048
Distrelec Article No.:
302-14-186
Mfr. Part No.:
ICUSB2321F
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Bus Type

RS232

Connector A

USB A

Connector A Gender

Male

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

COO (Country of Origin):
TW

StarTech.com USB Serial Cable Adapter, RS-232 Protocol, 115.2Kbps Maximum Baud Rate - ICUSB2321F


Need to connect a computer to serial devices? Get all wired up with this StarTech.com USB serial cable adapter. One end plugs into a USB terminal, while the other has a DB9 connector for attaching to control elements, like an HMI or I/O module. As the adapter has a built-in UART chip that converts data into a serial bit stream, you can easily monitor your equipment to keep industrial processes running smoothly.

Features & Benefits


Extra-long cableA 1.8m cable gives you plenty of flexibility in your setup.
Broad OS compatibility Works with operating systems including Windows, macOS and Linux for wide compatibility.

• Mean time between failures of 836,981 hours, so it's highly reliable
• Maximum operating temperature of +55°C for use in challenging conditions

FAQs


Can I use this unit in humid work areas?Yes. The adapter works safely in a wide humidity range between 5 and 95% RH.

Chipset Manufacturer


FTDI

Chipset Model


FT232RL

Cable Length


1.8 m

What is the Serial Protocol of this Adapter?


RS-232

How long is this Adapter Cable?


1.8m

Maximum Baud Rate


115.2kbit/s

This adapter has COM retention.

Related links