Seneca USB A Female to Terminal Block Interface Converter
- RS Stock No.:
- 288-4622
- Distrelec Article No.:
- 300-74-410
- Mfr. Part No.:
- K107USB
- Brand:
- Seneca
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4622
- Distrelec Article No.:
- 300-74-410
- Mfr. Part No.:
- K107USB
- Brand:
- Seneca
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seneca | |
| Connector A | USB A | |
| Connector A Gender | Female | |
| Connector B | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Seneca | ||
Connector A USB A | ||
Connector A Gender Female | ||
Connector B Terminal Block | ||
- COO (Country of Origin):
- IT
The USB to RS485 Asynchronous Converter allows you to connect an RS-485 network to a USB port with selectable speeds ranging from 1,200 bps to 250 Kbps. It is compatible with standard USB 1.1 and 2.0 and comes with drivers for Windows 98, 2000, and XP. With galvanic isolation at 1500 V, it features spring-cage terminal blocks and DIN bus connection systems for easy installation.
Connect an RS-485 network to a USB port with speed selectable from 1,200 bps to 250 Kbps
Compatible with standard USB 1.1 and 2.0 with drivers available for Windows 98, 2000, and XP
Galvanic isolation at 1500 V for added safety
Features spring-cage terminal block and/or DIN bus connection system for easy installation
Compact dimensions of 6.2 x 93.1 x 102.5 mm for space-saving design
Compatible with standard USB 1.1 and 2.0 with drivers available for Windows 98, 2000, and XP
Galvanic isolation at 1500 V for added safety
Features spring-cage terminal block and/or DIN bus connection system for easy installation
Compact dimensions of 6.2 x 93.1 x 102.5 mm for space-saving design