Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Power Switch ICs
Infineon AUIPS1042GTR, Low Side Switch Power Switch IC 8-Pin, SOIC
RS Stock No.:
907-4980
Mfr. Part No.:
AUIPS1042GTR
Brand:
Infineon
View this category
Discontinued product
RS Stock No.:
907-4980
Mfr. Part No.:
AUIPS1042GTR
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
AUIPS1041(L)(R)/AUIPS1042G, Single/Dual Channel Intelligent Power Low Side Switch
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Automotive Intelligent Power Switch, Low-Side
Simple low-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Attribute
Value
Power Switch Type
Low Side Switch
Switch On Resistance
175mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Automotive Standard
AEC-Q100