- RS Stock No.:
- 865-0864
- Mfr. Part No.:
- FAN3240TMX
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-0864
- Mfr. Part No.:
- FAN3240TMX
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 60 V |
Number of Outputs | 2 |
Maximum Operating Current | 5mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.75mm |
- RS Stock No.:
- 865-0864
- Mfr. Part No.:
- FAN3240TMX
- Brand:
- ON Semiconductor