Infineon BTS4130QGAXUMA1, High Side Switch Power Switch IC 20-Pin, DSO
- RS Stock No.:
- 827-5287
- Mfr. Part No.:
- BTS4130QGAXUMA1
- Brand:
- Infineon
Discontinued
- RS Stock No.:
- 827-5287
- Mfr. Part No.:
- BTS4130QGAXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Switch | |
| Switch On Resistance | 130mΩ | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.9 x 11 x 3.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Switch | ||
Switch On Resistance 130mΩ | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 20 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.9 x 11 x 3.25mm | ||
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
