onsemi NCP4545IMNTWG-L, Controlled Load Switch Power Switch IC 18-Pin, QFN
- RS Stock No.:
- 821-5285
- Mfr. Part No.:
- NCP4545IMNTWG-L
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-5285
- Mfr. Part No.:
- NCP4545IMNTWG-L
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Power Switch Type | Controlled Load Switch | |
Switch On Resistance | 7mΩ | |
Number of Outputs | 1 | |
Power Rating | 1.98W | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 18 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Dimensions | 3 x 3 x 0.95mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Controlled Load Switch | ||
Switch On Resistance 7mΩ | ||
Number of Outputs 1 | ||
Power Rating 1.98W | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 18 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 3 x 3 x 0.95mm | ||