Fairchild Semiconductor FSBH0270NY_F116, Off Line Switcher Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 760-6009
- Mfr. Part No.:
- FSBH0270NY_F116
- Brand:
- Fairchild Semiconductor
Discontinued
- RS Stock No.:
- 760-6009
- Mfr. Part No.:
- FSBH0270NY_F116
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Power Switch Type | Off Line Switcher | |
| Switch On Resistance | 7.2Ω | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.16 x 7.112 x 3.811mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Power Switch Type Off Line Switcher | ||
Switch On Resistance 7.2Ω | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.16 x 7.112 x 3.811mm | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
The ON Semiconductor highly integrated FSBH-series consists of an integrated current-mode Pulse Width Modulator (PWM) and an avalanche-rugged 700V SenseFET. It is specifically designed for high-performance offline Switched-Mode Power Supplies (SMPS) with minimal external components.
Internal OTP sensor with hysteresis
Auto recovery protection
Auto recovery protection
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
