- RS Stock No.:
- 124-8827
- Mfr. Part No.:
- AUIPS1042GTR
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 124-8827
- Mfr. Part No.:
- AUIPS1042GTR
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Automotive Intelligent Power Switch, Low-Side
Simple low-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Switch On Resistance | 175mΩ |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 124-8827
- Mfr. Part No.:
- AUIPS1042GTR
- Brand:
- Infineon