Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V - UKAS Calibration
- RS Stock No.:
- 512-2789
- Mfr. Part No.:
- FLUKE-1587
- Brand:
- Fluke
Subtotal (1 unit)*
£601.99
(exc. VAT)
£722.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £601.99 |
*price indicative
- RS Stock No.:
- 512-2789
- Mfr. Part No.:
- FLUKE-1587
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number p | 1587 | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1000V | |
| Maximum Insulation Resistance Measurement | 2GΩ | |
| Calibrated | UKAS | |
| Test Current | 1mA | |
| Battery Life | 1000 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Length | 203mm | |
| Height | 50mm | |
| Dimensions | 203 x 100 x 50mm | |
| Width | 100mm | |
| Weight | 550g | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number p 1587 | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 2GΩ | ||
Calibrated UKAS | ||
Test Current 1mA | ||
Battery Life 1000 h | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Safety Category Voltage 600 V, 1000 V | ||
Length 203mm | ||
Height 50mm | ||
Dimensions 203 x 100 x 50mm | ||
Width 100mm | ||
Weight 550g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

