Chauvin Arnoux C.A 6523 Insulation & Continuity Tester, 500V Min, 1000V Max, 2000MΩ Max, CAT III 600 V - UKAS
- RS Stock No.:
- 424-9243
- Mfr. Part No.:
- P01140802D
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-9243
- Mfr. Part No.:
- P01140802D
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number p | C.A 6523 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 500V | |
| Maximum Insulation Resistance Measurement | 2000MΩ | |
| Display Type | Analogue | |
| Calibrated | UKAS | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category | CAT III 600 V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Weight | 835g | |
| Height | 60mm | |
| Dimensions | 211 x 108 x 60mm | |
| Length | 211mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number p C.A 6523 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 500V | ||
Maximum Insulation Resistance Measurement 2000MΩ | ||
Display Type Analogue | ||
Calibrated UKAS | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category CAT III 600 V | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Weight 835g | ||
Height 60mm | ||
Dimensions 211 x 108 x 60mm | ||
Length 211mm | ||
Width 108mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
CA6521, CA6523 and CA6525 Insulation Testers
The range of megohmmeter models C.A 6521, C.A 6523 and C.A 6525 make measurement both straightforward and convenient.
Digital LCD with simulated analogue arc bargraph200mA continuity test capabilityContinuity buzzerLead resistance compensation (Not CA6521)Auto power down to save batteriesBattery life indicationProgrammable thresholds with buzzer alarmTimer measurements over long periods (CA6525 only)IP54 ingress protection
Supplied with
6 x LR6 batteries, "Hands-free" shoulder bag and test leads.

