Extech MG310-NIST Insulation Tester, 250V Min, 1000V Max, CAT III 600V
- RS Stock No.:
- 288-0340
- Mfr. Part No.:
- MG310-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0340
- Mfr. Part No.:
- MG310-NIST
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number p | MG310-NIST | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 250V | |
| Display Type | Backlit LCD | |
| Safety Category | CAT III 600VV | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number p MG310-NIST | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 250V | ||
Display Type Backlit LCD | ||
Safety Category CAT III 600VV | ||
- COO (Country of Origin):
- CN
The FLIR digital Insulation Tester is a compact and versatile tool designed for quick and easy testing of motors, transducers, and other industrial appliances. With a wide range measurement capability of up to 1000V, this tester is essential for professional troubleshooting. It features a range of functions such as Continuity beeper, Test Voltages of 250V, 500V, and 1000V, and a large 2000 count dual display with backlight for enhanced visibility.
High Insulation Resistance measurement up to 5.5GΩ
Auto-discharge and voltage output warning functions for safety
Polarization Index measurement for enhanced testing capabilities
Low battery indication to ensure continuous operation
Auto-discharge and voltage output warning functions for safety
Polarization Index measurement for enhanced testing capabilities
Low battery indication to ensure continuous operation

