Extech 380396-NIST Insulation Tester, 500V Min, 5000V Max, CAT IV

RS Stock No.:
288-0115
Mfr. Part No.:
380396-NIST
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Model Number p

380396-NIST

Tester Type

Insulation Tester

Minimum Test Voltage

500V

Maximum Test Voltage

5000V

Display Type

Bar Graphs, LCD

Safety Category

CAT IV 600VV

COO (Country of Origin):
CN
The FLIR high voltage digital insulation tester, it is a versatile and reliable tool designed for measuring insulation resistance, this tester is ideal for a wide range of applications in automotive, defense, industrial, and public safety sectors.

Test insulation resistance to 60GΩ with test voltages from 500V to 5000V
Polarization index and dielectric absorption ratio measurements
AC/DC voltage measurement up to 600V with peak, min/max, and relative functions
1 to 15 minute timer function for insulation resistance measurements
Resistance measurement capability with auto-ranging feature
Complete with test leads, 8 x C batteries, AC adaptor, and heavy-duty carrying case for convenience and portability