Schneider Electric IMD-IM9-OL Insulation Resistance Tester, 110V Min, 415V Max
- RS Stock No.:
- 248-4044
- Mfr. Part No.:
- IMD-IM9-OL
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-4044
- Mfr. Part No.:
- IMD-IM9-OL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Model Number p | IMD-IM9-OL | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 110V | |
| Maximum Test Voltage | 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Model Number p IMD-IM9-OL | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 110V | ||
Maximum Test Voltage 415V | ||
- COO (Country of Origin):
- IN
The Schneider Electric Vigilohm insulation monitoring device has network rated voltage from 0 to 690 V. It has stator insulation resistance type of measurement.
Mounting mode clip-on, flush-mounted
Material thermoplastic
Material thermoplastic

