Metrohm RSE3640 Flash Tester, 0V Min, 4200V Max
- RS Stock No.:
- 247-8562
- Mfr. Part No.:
- E3640
- Brand:
- Metrohm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-8562
- Mfr. Part No.:
- E3640
- Brand:
- Metrohm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrohm | |
| Model Number p | RSE3640 | |
| Tester Type | Flash Tester | |
| Minimum Test Voltage | 0V | |
| Maximum Test Voltage | 4200V | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +55°C | |
| Width | 263mm | |
| Length | 330mm | |
| Dimensions | 330 x 263 x 144mm | |
| Height | 144mm | |
| Plug Type | Type G - British 3-pin | |
| Weight | 4kg | |
| Select all | ||
|---|---|---|
Brand Metrohm | ||
Model Number p RSE3640 | ||
Tester Type Flash Tester | ||
Minimum Test Voltage 0V | ||
Maximum Test Voltage 4200V | ||
Display Type LCD | ||
Test Current 5mA | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +55°C | ||
Width 263mm | ||
Length 330mm | ||
Dimensions 330 x 263 x 144mm | ||
Height 144mm | ||
Plug Type Type G - British 3-pin | ||
Weight 4kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
