Chauvin Arnoux CA 6549 Insulation Tester, 40V Min, 5100V Max, 10TΩ Max, CAT I 2500 V, CAT III 1000 V
- RS Stock No.:
- 229-8935
- Mfr. Part No.:
- P01139703
- Brand:
- Chauvin Arnoux
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 229-8935
- Mfr. Part No.:
- P01139703
- Brand:
- Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux | |
Model Number p | CA 6549 | |
Tester Type | Insulation Tester | |
Maximum Test Voltage | 5100V | |
Minimum Test Voltage | 40V | |
Maximum Insulation Resistance Measurement | 10TΩ | |
Display Type | Graphic Display | |
Safety Category | CAT I 2500 V, CAT III 1000 V | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux | ||
Model Number p CA 6549 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 5100V | ||
Minimum Test Voltage 40V | ||
Maximum Insulation Resistance Measurement 10TΩ | ||
Display Type Graphic Display | ||
Safety Category CAT I 2500 V, CAT III 1000 V | ||