PGA205BP Texas Instruments, Instrumentation Amplifier, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-3600
Mfr. Part No.:
PGA205BP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Typical Dual Supply Voltage

±15V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

80dB

Maximum Supply Current

7.5 mA

Width

6.35mm

Height

4.57mm

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm