INA114AP Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 8-Pin PDIP
- RS Stock No.:
- 923-2360
- Mfr. Part No.:
- INA114AP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-2360
- Mfr. Part No.:
- INA114AP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Maximum Input Offset Voltage | 125µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 110dB | |
| Typical Gain Bandwidth Product | 1MHz | |
| Maximum Supply Current | 3 mA | |
| Height | 4.57mm | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Maximum Input Offset Voltage 125µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 110dB | ||
Typical Gain Bandwidth Product 1MHz | ||
Maximum Supply Current 3 mA | ||
Height 4.57mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Width 6.35mm | ||
