AD8226ARZ-R7 Analog Devices, Instrumentation Amplifier, 100μV Offset 1.5MHz, R-RO, 2.2 36 V, 8-Pin SOIC
- RS Stock No.:
- 914-0469
- Mfr. Part No.:
- AD8226ARZ-R7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-0469
- Mfr. Part No.:
- AD8226ARZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.2 36 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±1.35 ±18V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 100µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 80 dB @ 5 kHz, 86 dB @ 60 kHz | |
| Typical Gain Bandwidth Product | 1.5MHz | |
| Maximum Supply Current | 600 μA | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.2 36 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±1.35 ±18V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 100µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 80 dB @ 5 kHz, 86 dB @ 60 kHz | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Maximum Supply Current 600 μA | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
