Analog Devices, Instrumentation Amplifier, 100μV Offset 1MHz, R-RO, 2.2 → 36 V, 16-Pin LFCSP
- RS Stock No.:
- 820-9690
- Mfr. Part No.:
- AD8426BCPZ-WP
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9690
- Mfr. Part No.:
- AD8426BCPZ-WP
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.2 → 36 V | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±1.35 → ±18V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 100µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 0.4GΩ | |
| Minimum CMRR | 90dB | |
| Typical Gain Bandwidth Product | 1MHz | |
| Maximum Supply Current | 350 μA | |
| Length | 4mm | |
| Height | 0.95mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.2 → 36 V | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±1.35 → ±18V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 100µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 0.4GΩ | ||
Minimum CMRR 90dB | ||
Typical Gain Bandwidth Product 1MHz | ||
Maximum Supply Current 350 μA | ||
Length 4mm | ||
Height 0.95mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.95mm | ||
