AD8293G160BRJZ-R2 Analog Devices, Instrumentation Amplifier, 20μV Offset 500Hz, R-RO, 1.8 5.5 V, 8-Pin SOT-23
- RS Stock No.:
- 820-9157
- Mfr. Part No.:
- AD8293G160BRJZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9157
- Mfr. Part No.:
- AD8293G160BRJZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 1.8 5.5 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 20µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 110dB | |
| Typical Gain Bandwidth Product | 500Hz | |
| Maximum Supply Current | 2 nA | |
| Width | 1.6mm | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Length | 2.9mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 1.8 5.5 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 20µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 110dB | ||
Typical Gain Bandwidth Product 500Hz | ||
Maximum Supply Current 2 nA | ||
Width 1.6mm | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Length 2.9mm | ||
Height 1.3mm | ||
