LMP8358MA/NOPB Texas Instruments, Instrumentation Amplifier, 15μV Offset 930kHz, R-RO, 2.7 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 811-5790
- Mfr. Part No.:
- LMP8358MA/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-5790
- Mfr. Part No.:
- LMP8358MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.7 5.5 V | |
| Pin Count | 14 | |
| Typical Dual Supply Voltage | ±1.35 ±2.75V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 15µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 105dB | |
| Typical Gain Bandwidth Product | 930kHz | |
| Maximum Supply Current | 2.2 mA | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.7 5.5 V | ||
Pin Count 14 | ||
Typical Dual Supply Voltage ±1.35 ±2.75V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 15µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 105dB | ||
Typical Gain Bandwidth Product 930kHz | ||
Maximum Supply Current 2.2 mA | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Length 8.75mm | ||
