AD524CD Analog Devices, Instrumentation Amplifier, 50μV Offset 25MHz, 16-Pin SBDIP
- RS Stock No.:
- 809-9297
- Mfr. Part No.:
- AD524CD
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9297
- Mfr. Part No.:
- AD524CD
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | SBDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 50µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 120dB | |
| Typical Gain Bandwidth Product | 25MHz | |
| Maximum Supply Current | 10 nA, 15 nA | |
| Height | 3.56mm | |
| Width | 7.87mm | |
| Dimensions | 21.34 x 7.87 x 3.56mm | |
| Length | 21.34mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type SBDIP | ||
Mounting Type Through Hole | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 50µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 120dB | ||
Typical Gain Bandwidth Product 25MHz | ||
Maximum Supply Current 10 nA, 15 nA | ||
Height 3.56mm | ||
Width 7.87mm | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Length 21.34mm | ||
Non Compliant
