AD5749ACPZ Analog Devices, Instrumentation Amplifier 50MHz, 12 55 V, 32-Pin LFCSP
- RS Stock No.:
- 796-9133
- Mfr. Part No.:
- AD5749ACPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-9133
- Mfr. Part No.:
- AD5749ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 12 55 V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Typical Gain Bandwidth Product | 50MHz | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 12 55 V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Typical Gain Bandwidth Product 50MHz | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
