Analog Devices, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-9123
Mfr. Part No.:
AD5750-1BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Dual

Package Type

LFCSP

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 → 5.5 V

Pin Count

32

Typical Dual Supply Voltage

±12 → ±24V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Typical Gain Bandwidth Product

100kHz

Length

5mm

Height

0.95mm

Width

4.75mm

Dimensions

5 x 4.75 x 0.95mm