AD8223BRMZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, R-RO, 5 [arrow/] 18 V, 8-Pin MSOP
- RS Stock No.:
- 697-7243
- Mfr. Part No.:
- AD8223BRMZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7243
- Mfr. Part No.:
- AD8223BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 5 V, 9 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 0.1mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 2GΩ | |
| Minimum CMRR | 86dB | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Dimensions | 3 x 3 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 5 V, 9 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 0.1mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 2GΩ | ||
Minimum CMRR 86dB | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Dimensions 3 x 3 x 0.85mm | ||
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
