Texas Instruments, Instrumentation Amplifier, 0.125mV Offset, 8-Pin SOIC
- RS Stock No.:
- 661-2485
- Mfr. Part No.:
- INA141UA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2485
- Mfr. Part No.:
- INA141UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±15V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.125mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 93dB | |
| Maximum Supply Current | 0.8 mA | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±15V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.125mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 93dB | ||
Maximum Supply Current 0.8 mA | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
