INA322EA/250 Texas Instruments, Instrumentation Amplifier, 10mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 661-2404
- Mfr. Part No.:
- INA322EA/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-2404
- Mfr. Part No.:
- INA322EA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 10mV | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 10000GΩ | |
| Minimum CMRR | 60dB | |
| Width | 3mm | |
| Height | 0.97mm | |
| Dimensions | 3 x 3 x 0.97mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 10mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 10000GΩ | ||
Minimum CMRR 60dB | ||
Width 3mm | ||
Height 0.97mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Length 3mm | ||
