INA155E/250 Texas Instruments, Instrumentation Amplifier, 1mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-4835
Mfr. Part No.:
INA155E/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Package Type

MSOP

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Pin Count

8

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

1mV

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Input Resistance

10000GΩ

Minimum CMRR

92dB

Length

3mm

Width

3mm

Dimensions

3 x 3 x 0.97mm

Height

0.97mm