INA125UA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
252-1600
Mfr. Part No.:
INA125UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

5 V

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Input Resistance

100GΩ

Minimum CMRR

72dB

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

9.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy