AD625CDZ Analog Devices, Instrumentation Amplifier, 0.025mV Offset 650kHz, 16-Pin CDIP
- RS Stock No.:
- 159-7626
- Mfr. Part No.:
- AD625CDZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7626
- Mfr. Part No.:
- AD625CDZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | CDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±6 ±18V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.025mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 1GΩ | |
| Minimum CMRR | 80dB | |
| Typical Gain Bandwidth Product | 650kHz | |
| Maximum Supply Current | 5 mA | |
| Length | 20.32mm | |
| Width | 7.37mm | |
| Height | 2.41mm | |
| Dimensions | 20.32 x 7.37 x 2.41mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type CDIP | ||
Mounting Type Through Hole | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±6 ±18V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.025mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 1GΩ | ||
Minimum CMRR 80dB | ||
Typical Gain Bandwidth Product 650kHz | ||
Maximum Supply Current 5 mA | ||
Length 20.32mm | ||
Width 7.37mm | ||
Height 2.41mm | ||
Dimensions 20.32 x 7.37 x 2.41mm | ||
- COO (Country of Origin):
- US
