AD8223BRMZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, R-RO, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP
- RS Stock No.:
- 158-0522
- Mfr. Part No.:
- AD8223BRMZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-0522
- Mfr. Part No.:
- AD8223BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±3 V, ±5 V, ±9 V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 0.1mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 2GΩ | |
| Minimum CMRR | 86dB | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.85mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 0.1mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 2GΩ | ||
Minimum CMRR 86dB | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.85mm | ||
Width 3mm | ||
Height 0.85mm | ||
- COO (Country of Origin):
- SK
