INA101KU Texas Instruments, Instrumentation Amplifier, 16-Pin SOIC
- RS Stock No.:
- 121-9039
- Mfr. Part No.:
- INA101KU
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9039
- Mfr. Part No.:
- INA101KU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Typical Dual Supply Voltage | ±15V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Input Resistance | 10GΩ | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Typical Dual Supply Voltage ±15V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Input Resistance 10GΩ | ||
Width 7.52mm | ||
Height 2.35mm | ||
Length 10.28mm | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
- COO (Country of Origin):
- US
