LT1168CS8#PBF Analog Devices, Instrumentation Amplifier, 0.06mV Offset, 8-Pin SOIC
- RS Stock No.:
- 194-966
- Mfr. Part No.:
- LT1168CS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-966
- Mfr. Part No.:
- LT1168CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Rail to Rail | No | |
| Maximum Input Offset Voltage | 0.06mV | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Input Resistance | 1250GΩ | |
| Minimum CMRR | 85dB | |
| Maximum Supply Current | 0.53 mA | |
| Width | 3.99mm | |
| Length | 5mm | |
| Height | 1.48mm | |
| Dimensions | 5 x 3.99 x 1.48mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Rail to Rail No | ||
Maximum Input Offset Voltage 0.06mV | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Input Resistance 1250GΩ | ||
Minimum CMRR 85dB | ||
Maximum Supply Current 0.53 mA | ||
Width 3.99mm | ||
Length 5mm | ||
Height 1.48mm | ||
Dimensions 5 x 3.99 x 1.48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
