Hammond 1401 Grey, Aluminium & Steel Instrument Case, 356 x 203 x 229mm
- RS Stock No.:
- 866-6453
- Mfr. Part No.:
- 1401N
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-6453
- Mfr. Part No.:
- 1401N
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium, Steel | |
| External Length | 356 mm | |
| External Width | 203 mm | |
| External Height | 229 mm | |
| External Dimensions | 356 x 203 x 229mm | |
| Colour | Grey | |
| IP Rating | IP32 | |
| Series | 1401 | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 1.365kg | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium, Steel | ||
External Length 356 mm | ||
External Width 203 mm | ||
External Height 229 mm | ||
External Dimensions 356 x 203 x 229mm | ||
Colour Grey | ||
IP Rating IP32 | ||
Series 1401 | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 1.365kg | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- CA
