Takachi Electric Industrial MS Grey, Aluminium & Steel Project Box, 280 x 210 x 66mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
407-3787
Mfr. Part No.:
MS66-21-28G
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium, Steel

External Length

280 mm

External Width

210 mm

External Height

66 mm

External Dimensions

280 x 210 x 66mm

Colour

Grey

Series

MS

Ventilated

Yes

Weight

1.8kg

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy