Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Instrument Cases
Enclosures & Server Racks
Enclosures
Instrument Cases
Pactec White ABS Enclosure, 241 x 161 x 35mm
RS Stock No.:
220-5724
Mfr. Part No.:
63200-510-039
Brand:
Pactec
Image representative of range
View this category
Discontinued product
RS Stock No.:
220-5724
Mfr. Part No.:
63200-510-039
Brand:
Pactec
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Body Material
ABS
External Length
241 mm
External Width
161 mm
External Height
35 mm
External Dimensions
241 x 161 x 35mm
Colour
White
RS Stock No.:
220-5724
Mfr. Part No.:
63200-510-039
Brand:
Pactec
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Body Material
ABS
External Length
241 mm
External Width
161 mm
External Height
35 mm
External Dimensions
241 x 161 x 35mm
Colour
White