- RS Stock No.:
- 186-6520
- Mfr. Part No.:
- 32156002 EG 1560
- Brand:
- Bopla
2 In stock for delivery within 1 working days
Added
Price Each
£22.18
(exc. VAT)
£26.62
(inc. VAT)
Units | Per unit |
1 - 9 | £22.18 |
10 - 14 | £21.28 |
15 + | £20.36 |
- RS Stock No.:
- 186-6520
- Mfr. Part No.:
- 32156002 EG 1560
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Desktop and wall housing
A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.
Specifications
Attribute | Value |
---|---|
Body Material | Polystyrene |
External Length | 150 mm |
External Height | 60 mm |
External Width | 82 mm |
External Dimensions | 150 x 82 x 60mm |
IP Rating | IP40 |
Colour | Grey |
Lid Colour | Grey |
Series | Elegant |
Number Of Knockouts | 6 |
Weight | 167g |
- RS Stock No.:
- 186-6520
- Mfr. Part No.:
- 32156002 EG 1560
- Brand:
- Bopla
Related links
- Bopla Elegant Series Grey Polystyrene Enclosure Grey Lid, 200 x 112 x 70mm
- Bopla Elegant Series Light Grey IP40 200 x 112 x 70mm
- Bopla Elegant Series Grey Polystyrene Enclosure Grey Lid, 150 x 82 x 30mm
- Bopla Elegant Series Grey Polystyrene Enclosure Grey Lid, 125 x 67 x 50mm
- Bopla Elegant Series Grey Polystyrene Enclosure 150 x 82 x 30mm
- Bopla Elegant Series Grey Polystyrene Enclosure Grey Lid, 100 x 54 x 30mm
- Bopla Elegant Series Light Grey IP40 200 x 112 x 50mm
- Bopla Elegant Series Light Grey IP40 150 x 82 x 45mm